
* Images are for reference only
1676852-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1676852-3
- JLCPCB Part #
- C20496338
- Package
- -
- Description
- 0.68pF 100V NP0、C0G ±5% - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 122
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0737
2000+
$0.0294
5000+
$0.0285
10000+
$0.0280
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?