
* Images are for reference only
1670865-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1670865-1
- JLCPCB Part #
- C589700
- Package
- -
- Description
- -40℃~+120℃ Automotive Connector Accessories - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$0.9652
10+
$0.7912
30+
$0.7042
100+
$0.5656
400+
$0.5141
800+
$0.4867
Related Products
Welcome back, may I help you?