
* Images are for reference only
1658622-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1658622-1
- JLCPCB Part #
- C573977
- Package
- P=2.54mm
- Description
- -65℃~+105℃ 1A 2 2.54mm 2.54mm 250V Black Gold Phosphor bronze P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8863
10+
$0.8670
30+
$0.8542
100+
$0.7723
Related Products
Welcome back, may I help you?