
* Images are for reference only
1658620-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1658620-1
- JLCPCB Part #
- C591919
- Package
- P=2.54mm
- Description
- -65℃~+105℃ 1A 2 2.54mm 2.54mm 250V Black Gold Phosphor bronze P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 9720
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.2198
10+
$1.1876
30+
$1.1666
100+
$1.1473
Related Products
Welcome back, may I help you?