
* Images are for reference only
1658612-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1658612-2
- JLCPCB Part #
- C591780
- Package
- -
- Description
- -55℃~+105℃ 1.25A 2 25P Black Female Standard D-Sub - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.7038
10+
$15.0053
30+
$13.7954
100+
$12.7405
Related Products
Welcome back, may I help you?