
* Images are for reference only
165035
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 165035
- JLCPCB Part #
- C590622
- Package
- -
- Description
- 10~12 12.7mm 30.07mm 6.73mm Circular ring Copper Pre-insulated Tin Yellow - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 390
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 390
In-stock Item Pricing
Qty Unit Price
1+
$0.6439
10+
$0.5218
30+
$0.4608
100+
$0.4014
500+
$0.3645
1000+
$0.3468
Related Products
Welcome back, may I help you?