
* Images are for reference only
165026
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 165026
- JLCPCB Part #
- C5170085
- Package
- -
- Description
- 10~12 21.97mm 3.28mm 6.25mm Circular ring No Through-type Tin Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.6888
10+
$0.5700
30+
$0.5106
100+
$0.4512
500+
$0.4159
1000+
$0.3982
Related Products
Welcome back, may I help you?