
* Images are for reference only
164TL22
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 164TL22
- JLCPCB Part #
- C17452426
- Package
- -
- Description
- -20℃~+50℃ 5A IP65 PC Pin Rectangular Button Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.6165
200+
$13.8130
500+
$13.3514
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?