
* Images are for reference only
163081-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 163081-7
- JLCPCB Part #
- C591125
- Package
- -
- Description
- 0.75~1.5 16~18 2mm~2.5mm Brass Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9842
10+
$0.9617
30+
$0.9473
100+
$0.9312
Related Products
Welcome back, may I help you?