
* Images are for reference only
1625862-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1625862-9
- JLCPCB Part #
- C2760448
- Package
- 1206
- Description
- 200V 430MΩ Thick Film Resistor ±5% ±500ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 689
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 689
In-stock Item Pricing
Qty Unit Price
1+
$0.1999
50+
$0.1595
150+
$0.1421
500+
$0.1205
2500+
$0.0953
5000+
$0.0895
Related Products
Welcome back, may I help you?