
* Images are for reference only
1623789-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1623789-9
- JLCPCB Part #
- C306301
- Package
- Plugin
- Description
- 22Ω ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3449
10+
$0.3384
50+
$0.3336
100+
$0.3288
Related Products
Welcome back, may I help you?