
* Images are for reference only
1622852-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1622852-1
- JLCPCB Part #
- C4347161
- Package
- -
- Description
- -55℃~+155℃ 100mW 150Ω ±1% ±100ppm/℃ - Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0021
200+
$0.0009
500+
$0.0008
Welcome back, may I help you?