
* Images are for reference only
1622189-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1622189-1
- JLCPCB Part #
- C3415167
- Package
- Plugin
- Description
- -55℃~+155℃ 200kΩ 250mW Metal Film Resistor ±1% ±100ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0098
200+
$0.0038
500+
$0.0037
1000+
$0.0036
Welcome back, may I help you?