
* Images are for reference only
1617146-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1617146-6
- JLCPCB Part #
- C5481930
- Package
- Plugin
- Description
- -65℃~+125℃ 12V 1A 2 Form C: 2C (DPDT-CO) 28V@DC 2ms 4ms AgPd + Gold Plated 插件 Signal Relays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.6795
200+
$22.2169
500+
$21.4742
1000+
$21.1077
Welcome back, may I help you?