
* Images are for reference only
160655-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 160655-6
- JLCPCB Part #
- C591308
- Package
- -
- Description
- 0.81mm 14mm 15.5~20 2mm~3mm 6.3mm Brass No Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.1368
50+
$0.1339
150+
$0.1320
500+
$0.1301
Related Products
Welcome back, may I help you?