
* Images are for reference only
1586876-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1586876-1
- JLCPCB Part #
- C6390713
- Package
- Plugin,P=6.35mm
- Description
- -40℃~+105℃ 2 6.35mm 6.35mm Through Hole Tin Plugin,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9283
200+
$1.1694
500+
$1.1290
1000+
$1.1113
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?