
* Images are for reference only
1586042-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1586042-6
- JLCPCB Part #
- C593154
- Package
- Plugin
- Description
- -40℃~+105℃ 2 2x3P 3 4.2mm 4.2mm 600V 6P 9A Brass PA66 Right Angle Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5608
10+
$0.4531
30+
$0.4001
100+
$0.3471
500+
$0.3149
1000+
$0.2989
Related Products
Welcome back, may I help you?