This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1586039-2

Extended
Manufacturer
TE Connectivity
MFR.Part #
1586039-2
JLCPCB Part #
C17631387
Package
Plugin
Description
-40℃~+105℃ 1 2 2P 2x1P 4.2mm 600V 9A Brass Through Hole Tin UL94V-2 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 79

Minimum: 1

Full Reel: 690

$0.01

Add To List

Available Order Qty: 79

In-stock Item Pricing

Qty Unit Price
1+ $0.4961
10+ $0.4865
30+ $0.4801
100+ $0.4737

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons