
* Images are for reference only
1586026-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1586026-4
- JLCPCB Part #
- C590580
- Package
- P=4.2mm
- Description
- -40℃~+105℃ 1 1x4P 4 4.2mm Locking PA66 UL94V-2 White Without Fins P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.3565
10+
$0.3500
30+
$0.3452
100+
$0.3388
Related Products
Welcome back, may I help you?