
* Images are for reference only
1565476-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1565476-1
- JLCPCB Part #
- C573641
- Package
- Plugin,P=2.2mm
- Description
- -30℃~+105℃ 12V 15.3mm 16P 2 2.2mm 23.4mm 23mm 2x8P 3mm 8 Brass Glass-Fiber Reinforced PBT Through Hole Tin UL94HB 插件,P=2.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 313
Minimum: 1
Full Reel: 19
$0.01
Add To List
Available Order Qty: 313
In-stock Item Pricing
Qty Unit Price
1+
$1.9297
10+
$1.6801
30+
$1.5238
100+
$1.3628
500+
$1.2903
1000+
$1.2597
Related Products
Welcome back, may I help you?