
* Images are for reference only
1564982-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1564982-3
- JLCPCB Part #
- C5143905
- Package
- -
- Description
- -40℃~+140℃ Silver - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.1275
1000+
$0.1218
Related Products
Welcome back, may I help you?