
* Images are for reference only
1546939-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1546939-9
- JLCPCB Part #
- C5478763
- Package
- -
- Description
- 1 150V 20A 21 9.53mm Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9784
180+
$4.3814
480+
$4.2353
1020+
$4.1615
Welcome back, may I help you?