
* Images are for reference only
1546700-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1546700-5
- JLCPCB Part #
- C6650388
- Package
- -
- Description
- 1 11.1mm 19 20A 300V Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.3794
210+
$15.7137
510+
$15.1880
990+
$14.9284
Welcome back, may I help you?