
* Images are for reference only
1546689-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1546689-1
- JLCPCB Part #
- C6390585
- Package
- -
- Description
- -40℃~+120℃ 1 30A 4 600V 9.5mm Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1449
160+
$6.4429
480+
$6.2277
960+
$6.1202
Welcome back, may I help you?