
* Images are for reference only
1546551-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1546551-4
- JLCPCB Part #
- C3820154
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+110℃ 1 12A 16~28 1x4P 3.5mm 300V 4 4P Green Through Hole 插件,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.5285
10+
$1.4899
30+
$1.4643
100+
$1.4386
Welcome back, may I help you?