
* Images are for reference only
1546465-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1546465-2
- JLCPCB Part #
- C6976872
- Package
- -
- Description
- -40℃~+105℃ 1 150V 2 20A Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 56
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3423
224+
$0.5366
504+
$0.5189
1008+
$0.5092
Welcome back, may I help you?