
* Images are for reference only
1546311-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1546311-5
- JLCPCB Part #
- C5478726
- Package
- -
- Description
- -40℃~+120℃ 2 300V 30A 5 Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7855
200+
$3.9059
500+
$3.7753
1000+
$3.7109
Welcome back, may I help you?