
* Images are for reference only
1546310-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1546310-8
- JLCPCB Part #
- C5480585
- Package
- -
- Description
- -40℃~+120℃ 2 300V 30A 8 9.53mm Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3602
200+
$1.7403
500+
$1.6823
1000+
$1.6532
Welcome back, may I help you?