
* Images are for reference only
1546225-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1546225-2
- JLCPCB Part #
- C3820342
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 13.5A 16~30 1x2P 2 2P 300V 5mm Gray Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0292
10+
$0.8327
30+
$0.7345
300+
$0.6362
600+
$0.5782
900+
$0.5476
Welcome back, may I help you?