
* Images are for reference only
1534125-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1534125-1
- JLCPCB Part #
- C212038
- Package
- P=2.5mm
- Description
- -40℃~+120℃ 2 2.5mm 2x5P 5 Black Glass-Fiber Reinforced PBT Non-Latching UL94HB Without Fins P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6990
Minimum: 1
Full Reel: 7500
$0.01
Add To List
Available Order Qty: 6990
In-stock Item Pricing
Qty Unit Price
1+
$0.1312
50+
$0.1063
150+
$0.0940
500+
$0.0847
2500+
$0.0753
7500+
$0.0717
Related Products
Welcome back, may I help you?