
* Images are for reference only
151680
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 151680
- JLCPCB Part #
- C590515
- Package
- P=7.11mm
- Description
- -55℃~+105℃ 1 1x2P 2 7.11mm Non-Latching PA UL94V-2 White With Fins P=7.11mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.9424
10+
$0.9248
30+
$0.9135
100+
$0.9007
Related Products
Welcome back, may I help you?