
* Images are for reference only
1488991-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1488991-5
- JLCPCB Part #
- C499071
- Package
- P=4mm
- Description
- -40℃~+125℃ 1 3P 4mm Automotive Connector Housing P=4mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1319
10+
$0.9505
30+
$0.8510
250+
$0.6776
500+
$0.6278
1000+
$0.6053
Related Products
Welcome back, may I help you?