
* Images are for reference only
1473562-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1473562-4
- JLCPCB Part #
- C5171687
- Package
- P=2mm
- Description
- -30℃~+75℃ 1 1x4P 2mm 32V 3A 4 4P Copper alloy Gold UL94V-0 Yellow P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 31
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$4.7426
10+
$4.0264
31+
$3.6005
93+
$3.1698
496+
$2.9698
992+
$2.8811
Related Products
Welcome back, may I help you?