
* Images are for reference only
1470364-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1470364-6
- JLCPCB Part #
- C3267311
- Package
- P=1mm
- Description
- -55℃~+105℃ 1 1mm Non-Latching UL94V-0 White P=1mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3011
1000+
$0.1165
2500+
$0.1125
5000+
$0.1104
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?