
* Images are for reference only
1462043-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1462043-8
- JLCPCB Part #
- C1560611
- Package
- Plugin
- Description
- 12V Two sets normally open: 2A (DPST - normally open) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7282
10+
$3.6361
30+
$3.5748
100+
$3.5134
Welcome back, may I help you?