
* Images are for reference only
1462043-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1462043-3
- JLCPCB Part #
- C2153096
- Package
- SMD,10x6mm
- Description
- -40℃~+85℃ 220V@DC、250V@AC 2A 3ms 3ms 5V Two normally open: 2A (DPST-NO) SMD,10x6mm Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$7.4978
10+
$7.3236
30+
$7.2075
100+
$7.0913
Related Products
Welcome back, may I help you?