
* Images are for reference only
144998-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 144998-5
- JLCPCB Part #
- C592589
- Package
- -
- Description
- -40℃~+100℃ 1 10A 16V 4P - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$0.9023
10+
$0.7338
30+
$0.6503
100+
$0.5668
500+
$0.5170
1000+
$0.4913
Related Products
Welcome back, may I help you?