
* Images are for reference only
142270-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 142270-1
- JLCPCB Part #
- C590590
- Package
- -
- Description
- 1x2 2.54mm 3A Green Open-Top Unshrouded - Shunts, Jumpers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 8400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2925
10+
$1.2636
30+
$1.2443
100+
$1.2234
Related Products
Welcome back, may I help you?