
* Images are for reference only
1393230-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1393230-9
- JLCPCB Part #
- C592015
- Package
- DIP,29x12.6mm
- Description
- -40℃~+70℃ 12V 12ms 14ms 16A@250VAC 270Ω 400V@AC 500mW AgSnO DIP,29x12.6mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$10.0526
10+
$9.7296
Related Products
Welcome back, may I help you?