
* Images are for reference only
1379668-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1379668-5
- JLCPCB Part #
- C5439390
- Package
- P=2.2mm
- Description
- -40℃~+100℃ 14V 2 24P Automotive Connector Housing P=2.2mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$2.5271
10+
$2.1980
30+
$1.9909
100+
$1.7805
500+
$1.6842
1200+
$1.6441
Related Products
Welcome back, may I help you?