
* Images are for reference only
1375795-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1375795-2
- JLCPCB Part #
- C5172629
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 104P 12.27mm 2.54mm 3A 500V Gold Phosphor bronze Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 21
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$58.8708
30+
$56.4447
Welcome back, may I help you?