
* Images are for reference only
1318125-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1318125-1
- JLCPCB Part #
- C478508
- Package
- Plugin,P=2.5mm
- Description
- -55℃~+105℃ 2 2.5mm 250V 2x4P 3.75mm 4 5A 8P Black Copper alloy Through Hole Tin UL94V-0 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 205
Minimum: 1
Full Reel: 37
$0.01
Add To List
Available Order Qty: 205
In-stock Item Pricing
Qty Unit Price
1+
$2.4653
10+
$2.1882
37+
$1.9739
111+
$1.7967
555+
$1.7161
925+
$1.6806
Related Products
Welcome back, may I help you?