
* Images are for reference only
1241416-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1241416-1
- JLCPCB Part #
- C392283
- Package
- -
- Description
- 12 2.5~4 3.4mm~4.4mm Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 610
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 610
In-stock Item Pricing
Qty Unit Price
1+
$0.1645
50+
$0.1315
150+
$0.1174
1500+
$0.0999
3000+
$0.0920
4500+
$0.0874
Related Products
Welcome back, may I help you?