
* Images are for reference only
1241404-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1241404-1
- JLCPCB Part #
- C392279
- Package
- -
- Description
- 13~17 1~2.5 2.2mm~3mm Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 606
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 606
In-stock Item Pricing
Qty Unit Price
1+
$0.0888
1000+
$0.0869
4000+
$0.0856
10000+
$0.0844
Related Products
Welcome back, may I help you?