
* Images are for reference only
114711-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 114711-E
- JLCPCB Part #
- C5473038
- Package
- SMD,P=0.8mm
- Description
- -50℃~+125℃ 0.8mm 1 2.6A 6P Gold Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.6407
10+
$1.5990
30+
$1.5717
100+
$1.5428
Related Products
Welcome back, may I help you?