
* Images are for reference only
1123340-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1123340-1
- JLCPCB Part #
- C592778
- Package
- -
- Description
- -30℃~+105℃ 12V 35P 4 Automotive Connector Housing - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.6038
10+
$1.3325
30+
$1.1832
100+
$1.0146
500+
$0.9392
1000+
$0.9055
Related Products
Welcome back, may I help you?