
* Images are for reference only
104836-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 104836-3
- JLCPCB Part #
- C5474500
- Package
- Push-Pull,P=2.54mm
- Description
- 1 2.54mm 6P Black Phosphor bronze Right Angle Tin-Lead 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1055
200+
$2.0374
500+
$1.9700
1000+
$1.9363
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?