
* Images are for reference only
104354-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 104354-6
- JLCPCB Part #
- C5474405
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+105℃ 12P 2 2.54mm 2.54mm 30V 3A Black Copper alloy Right Angle Tin-Lead 弯插,P=2.54mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2368
200+
$2.0899
500+
$2.0206
1000+
$1.9852
Welcome back, may I help you?