
* Images are for reference only
104128-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 104128-5
- JLCPCB Part #
- C5164345
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1A 2 2.54mm 26P Phosphor bronze Through Hole Tin 插件,P=2.54mm Board-to-Board and Backplane Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 56
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.5393
10+
$5.3980
30+
$5.3033
100+
$5.2085
Welcome back, may I help you?