
* Images are for reference only
103688-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 103688-4
- JLCPCB Part #
- C17400739
- Package
- P=2.54mm
- Description
- -65℃~+105℃ 1 2.54mm Black Non-Latching UL94V-0 Without Fins P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.0047
10+
$0.9820
30+
$0.9659
100+
$0.9514
Related Products
Welcome back, may I help you?